Specification | Value |
---|---|
Primary Side Voltage | 230 VAC |
Primary Frequency | 50 Hz to 60 Hz |
Secondary Side Voltage | 115 VAC |
Power Rating | 100 VA |
Current Rating | 1 A |
Termination Style | NEMA 6-15P, NEMA 5-15R |
Product Length | 129 mm |
Width | 97 mm |
Height | 119 mm |
Mounting Style | Chassis |
Product Type | Power Transformer |
Mounting Hole | 3 in. x 3.38 in. |