# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.09 |
1000+ | $0.89 |
Specification | Value |
---|---|
Description | Dual Row Barrier Strip |
No. of Positions | 3 |
Maximum Current Rating (A) | 20 |
Rated Voltage (V) | 300 |
Wire Gauge (AWG) | 14-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | Closed Bottom w/ Flange |
Mounting | Chassis, Panel |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 2 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 18 mm |
Product Length | 45.2 mm |
Family | 38760-0103 |