# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
100+ | $10.95 |
Specification | Value |
---|---|
1st Connector | NEMA 6-15P |
2nd Connector | IEC 60320 C19 |
AWG/Conductor | 14/3 |
Cord Type | SJTW |
Product Length | 8.16 ft. |
Certifications | UL, CUL |
Jacket Color | Black |
Voltage Rating | 250 VAC |
Current Rating | 15 A |
Cable Type | AC Power Cord |
Wire Gauge (AWG) | 14 AWG |
Number of Conductors | 3 |
Color Codes | North American |
Maximum Operating Temperature | 105°C |
Shielding | Unshielded |