230 Volt AC 120mm Tubeaxial Fan 111 CFM

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120100 ACU120100
ACU120050R ACU120050R
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$12.95 ea

540 ship on Oct. 14
Lead time 1 week


  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

230 Volt AC 120mm Tubeaxial Fan 111 CFM

Specifications

  • Voltage: 220 to 240 volts AC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 97 to 111 CFM
  • Bearing type: Ball bearing
  • Current: 200 mA
  • Power: 44 to 48 watts
  • Agency approvals: UL, CUL, TUV, CE, VDE
  • Noise: 40 to 44 dBA
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)111
BearingBall
Current (mA)20
Power (Watts)28
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)44
Connection (Leads)12"


Report a problem
Suggest a product