Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

75W 24V 3100mA Constant Power Mode LED Driver with Tunable Output Current

You may also like:
XLG-100-24-A XLG-100-24-A
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$24.70 ea

9 ship on May. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2293823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-75-24-A
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50

Request a Large Quantity Quote

75W 24V 3.1A Constant Power Mode LED Driver with Tunable Output Current

24 Volts DC @ 3.1 Amps (Constant current region: 16.8V to 24V; Current adjustment range: 1.55A to 3.1A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Fill power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • LVLE and Class 2 power unit
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 24 V
  • Rated current: 3.1 A
  • Rated power: 74.4 W
  • Current adjustment range: 1.55 A to 3.1 A
  • Dimensions: 5.51"L x 2.48"W x 1.26"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.1
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.51
Width (inch)2.48
Height (inch)1.26
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)74.4
Input Frequency47 to 63
Maximum Input Current (A)1
Efficiency (%)90
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-75
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.55 A to 3.1 A


Report a problem
Suggest a product