75W 700mA 53V to 107V Constant Power Mode LED Driver with Tunable Output Current

You may also like:
XLG-75-L-AB XLG-75-L-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$24.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293847
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-75-L-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50

Request a Large Quantity Quote

75W 700mA 53V to 107V Constant Power Mode LED Driver with Tunable Output Current

Rated Current: 700 mA to 1050 mA (Constant current region: 53V to 107V; Current adjustment range: 350mA to 1050mA)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Fill power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • Rated current: 0.7 A
  • Rated power: 75 W
  • Constant current region: 53 V to 107 V
  • Full power current range: 0.7 A to 1.05 A
  • Dimensions: 5.51"L x 2.48"W x 1.26"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)53 to 107
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.51
Width (inch)2.48
Height (inch)1.26
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)75
Input Frequency47 to 63
Maximum Input Current (A)1
Efficiency (%)91
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-75
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)53 VDC to 107 VDC
Output Current (Channel 1)0.35 A to 1.05 A


Report a problem
Suggest a product