Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

96W 12V 8A Constant Power Mode LED Driver with Tunable Output Current

You may also like:
XLG-150-12-A XLG-150-12-A
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

$27.60 ea

10 ship on Jul. 13
More Available – 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2293863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-100-12-A
  • Electronics Parts Locator
# of units Price
1+ $27.60
10+ $25.10

Request a Large Quantity Quote

96W 12V 8A Constant Power Mode LED Driver with Tunable Output Current

12 Volts DC @ 8 Amps (Constant current region: 8.4V to 12V; Current adjustment range: 4A to 8A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Fill power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 12 V
  • Rated current: 8 A
  • Rated power: 96 W
  • Current adjustment range: 4 A to 8 A
  • Dimensions: 5.51"L x 2.48"W x 1.26"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)5.51
Width (inch)2.48
Height (inch)1.26
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)96
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)92
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-100
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)4 A to 8 A


Report a problem
Suggest a product