IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$1.19 ea

1,580 In Stock
More Available – 7 weeks


  • Jameco Part no.: 22939
  • Manufacturer: Major Brands
  • Manufacturer no.: LF353N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.95
100+ $0.79

Request a Large Quantity Quote

Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

Specifications

These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF353 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Features

  • Internally trimmed offset voltage: 10 mV
  • Low input bias current: 50pA
  • Wide gain bandwidth: 4 MHz
  • High slew rate: 13 V/us
  • Low supply current: 3.6 mA
  • High input impedance: 1012 Ohm
  • Low 1/f noise corner: 50 Hz
  • Fast settling time to 0.01%: 2 us

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-8


    Report a problem
    Suggest a product