BeagleBone Green Wireless Development Board (TI AM335x WiFi+BT)

You may also like:
110060426 110060426
BBBLE-SC-568 BBBLE-SC-568
BBBWL-SC-562 BBBWL-SC-562
102010027 102010027
110060131 110060131

$57.95 ea

48 ship on Jan. 18


  • Jameco Part no.: 2293967
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 102010048
  • HTS code: 8537109060
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

BeagleBone Green Wireless Development Board (TI AM335x WiFi+BT)

SeeedStudio BeagleBone Green Wireless is a joint effort by BeagleBoard.org and Seeed Studio. Based on the open-source hardware design of the BeagleBone Black, the newest BBGW has added two Grove connectors making it easier to connect to the large family of Grove sensors. It's the first Wi-Fi and Bluetooth Low Energy (BLE) board from BeagleBone community.

Features

  • The first Wi-Fi + Bluetooth Low Energy (BLE) board from BeagleBone community
  • Built-in 2.4 GHz TI WLinkTM8 Module with two antenna solution
  • On-board chip antenna
  • IEEE 802.11b/g/n compliant
  • FCC, CE, and TELEC certified (.zip files linked)
  • Supports AP+STA mode of communication
  • Comply with Bluetooth Advanced Audio Distribution Profile (A2DP)
  • Supports MRAA library
  • Dimensions: 126mm x 76mm x 24mm

Specifications

  • AM3358 1GHz ARMĀ® Cortex-A8
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC on-board flash storage
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers
  • USB client for power & communications
  • 4x USB2.0 host
  • Wi-Fi 802.11b/g/n 2.4GHz and Bluetooth 4.1 LE
  • 2x 46 pin headers
  • 2x Grove connectors (1 I²C and 1 UART)

Video Demo



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product