Grove Base Cape for Beaglebone v2.0

You may also like:

$9.85 ea

47 ship on Jan. 22


  • Jameco Part no.: 2293983
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 103030035
  • HTS code: 8534000040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

Grove Base Cape for Beaglebone v2.0

One of the best things about Beaglebone Board is the massive accessible GPIOs coming out from its 2x46 pin headers. However as we know, all things have two sides - the good side and the bad side. 2x46 pins means 2x46 jumper wires, and 2x46 jumper wires putting on the board means – A REAL MESS. How can a rapid prototyping be called "rapid" if you spend most of your time dealing with entangled wires? Now this Grove Base Cape for Beaglebone v2.0 is designed for real rapid prototyping with your Beaglebone board.

The cape has brought the simplicity of Grove system to your Beaglebone projects, just attach it directly onto your Beaglebone v2.0, and then you can have 12 easy-to-use Grove connectors to do plug-and-play with the big family of Grove modules. The connectors include 2x UART, 2x ADC, 4x Digital I/O and 4x I2C that interface to the pins on your Beaglebone board, offering almost everything you need. There are two switches used to reset the I2C address in case of address conflicts. The board also integrates a switch for voltage transition from a normal 5V to 3.3V.

Features

  • 12 Grove Connectors includes
  • 2x UART
  • 2x Analog Input
  • 4x Digital I/O
  • 4x I2C Interface

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product