Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Arduino Uno WiFi Rev2

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
ABX00028 ABX00028
ABX00033 ABX00033

$44.85 ea

Lead time 13 weeks


  • Jameco Part no.: 2294007
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00021
  • Electronics Parts Locator

Arduino Uno WiFi Rev2

No shield required! Add WiFi to your devices with the Arduino Uno WiFi. It's basically an Arduino Uno Rev3 with more kick: It comes with a brand new 8-bit microprocessor from Microchip, and an onboard IMU (Inertial Measurement Unit). As for the WiFi connection, that's made secure with the new ECC608 crypto chip accelerator.

Add this board to a device and you'll be able to connect it to a WiFi network using its secure ECC608 crypto chip accelerator. The Arduino Uno WiFi is functionally the same as the Arduino Uno Rev3, but with the addition of WiFi and some other enhancements. It incorporates a brand new 8-bit microprocessor from Microchip and has an onboard IMU (Inertial Measurement Unit).

The Wi-Fi Module is a self-contained SoC with integrated TCP/IP protocol stack that can provide access to a Wi-Fi network or act as an access point.

The Arduino Uno WiFi has 14 digital input/output pins - 5 can be used as PWM outputs - 6 analog inputs, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller. Simply connect it to a computer with a USB Type-A to Type-B cable or power it with an AC adapter or battery to get started.

Specifications

  • Microcontroller: ATMEGA4809
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7 - 12V
  • Digital I/O Pins: 14 (5 Provide PWM Output)
  • PWM Digital I/O Pins: 5
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 20 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 48 KB (ATMEGA4809)
  • SRAM: 6,144 Bytes (ATMEGA4809)
  • EEPROM: 256 Bytes (ATMEGA4809)
  • Clock Speed: 16 MHz
  • LED_BUILTIN: 25
  • Length: 68.6 mm
  • Width: 53.4 mm
  • Weight: 25 g

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product