Arduino MKR CAN Shield

You may also like:
DFR0009 DFR0009
DFR0060 DFR0060
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$33.85 ea

41 ship on May. 14
More Available – 14 weeks


  • Jameco Part no.: 2294039
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00005
  • HTS code: 8536694040
  • Electronics Parts Locator

Arduino MKR CAN Shield

Need to connect a device to a CAN (Controller Area Network) for communication within an automobile and with other CAN devices? The Arduino MKR CAN shield will provide automotive CAN connectivity. Discover new possibilities of interaction between your Arduino MKR Board and the CAN ecosystem.

The MKR CAN shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This shield opens a new set of possible applications like smart vehicles, autonomous cars and drones. A CAN connection also provides the possibility to connect a MKR board directly with several types of industrial grade sensors, motors and displays.

Specifications

  • Protocol: CAN Bus
  • Interface: SPI<
  • Circuit Operating Voltage: 3.3 V
  • Controller: Microchip MCP2515 (.pdf datasheet)
  • Transceiver: NXP TJA1049 (.pdf datasheet)
  • Buck converter: Texas Instruments TPS54232 (.pdf datasheet)
  • Vin (screw connector): 7 V - 24 V
  • Vin (header): 5 V
  • Compatibility: MKR size; Switchable onboard termination resistor

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product