Arduino MKR Connector Carrier (Grove Compatible)

You may also like:
DFR0009 DFR0009
DFR0060 DFR0060
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144

$22.85 ea

39 ship on Apr. 19
More Available – 14 weeks


  • Jameco Part no.: 2294055
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00007
  • HTS code: 8542390000
  • Electronics Parts Locator

Arduino MKR Connector Carrier (Grove Compatible)

Want to connect several Seeed Studio Grove modules to your Arduino board? The Arduino MKR CONNECTOR CARRIER is the perfect companion for Arduino MKR boards and a Grove ecosystem.

Do you have several components to connect to your project and would rather use connectors instead of soldering? The Arduino MKR Connector Carrier provides Seeed Studio's Grove connectors to your MKR board. The MKR Connector Carrier shield is an essential tool for rapid prototyping activity. It allows you to easily and quickly connect sensors with Grove connectors. This shield can allow you to build applications with different IoT connectivity by simply changing the MKR board and with almost no changes to the code.

PLEASE NOTE: a limited number of boards have a wrong labeling on the solder side. Please refer to the current image for the correct labeling. The component side labels are correct on all the boards; refer to them for your connections.

Specifications

  • Interface: 14 Grove Connectors
  • Analog Inputs:
    • 5 V
    • A0, A1, A2, A3, A4 single grove Analog input (detailed info)
    • A5, A6 double grove Analog input
  • Digital Input/Output:
    • 5 V
    • D0, D1, D2, D3, D4 single grove I/O
    • D5, D6 double grove I/O
  • Other Connectors: One 5V I2C, One 5V UART
  • Input Voltage (screw terminal block): 7V - 16V (Buck Datasheet)
  • Circuit Operating Voltage: 3.3V
  • Compatibility: MKR

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product