TinkerKit Braccio Robot Arm Kit (Arduino Board not Included)

You may also like:
A000066 A000066
A000067 A000067
K000007 K000007
BB-ARDUINO BB-ARDUINO
A000024 A000024
ABX00021 ABX00021
Price Reduced

$209.95 ea

1 ship on Dec. 13


  • Jameco Part no.: 2294071
  • Manufacturer: Arduino
  • Manufacturer no.: T050000
  • Jameco Catalog

TinkerKit Braccio Robot Arm Kit

Unlock the unlimited potential of robotics and mechanics with BRACCIO! The TinkerKit Braccio is a fully operational robotic arm, controlled via Arduino. It can be assembled in several ways for multiple tasks such as moving objects. You can also attach a camera or solar panel. There are so many ways in which the Braccio can extend the reach of your devices (literally). Please note: Arduino Board not included.

Kit Includes

  • (21x) Plastic Parts
  • (63x) Screws
  • (16x) Flat Washer
  • (7x) Hexagon Nut
  • (2x) Springs
  • Servo Motors: (2x) SR 311 and (4x) SR 431
  • (1x) Arduino compatible Shield
  • (1x) Power Supply 5V, 5A
  • (1x) Phillips Screwdriver
  • (1x) Spiral Cable Protection Wrap

Specifications

Braccio Shield: The maximum length and width of the Braccio Shield PCB are 2.7 and 2.1 inches respectively, with the power jack extending beyond the former dimension. Four screw holes allow the board to be attached to a surface or case. Note that the distance between digital pins 7 and 8 is 160 mil (0.16"), not an even multiple of the 100 mil spacing of the other pins.

Fully assembled Braccio Kit

  • Weight: 792 g
  • Maximum operating distance range: 80 cm
  • Maximum Height: 52 cm
  • Base Width: 14 cm
  • Gripper Width: 90 mm
  • Cable length: 40 cm
  • Load Capacity:
    • Maximum weight at 32 cm operating distance: 150 g
    • Maximum weight at the minimal Braccio configuration: 400g

Servo Technical Specification

SpringRC SR431 - Dual Output Servo
  • Control Signal: PWM Analog
  • Torque: @ 4.8V: 169.5 oz-in (12.2 kg-cm) / @ 6.0V: 201.4 oz-in (14.5 kg-cm)
  • Weight: 2.19 oz (62.0 g)
  • Dimensions: 1.65 x 0.81 x 1.56 in (42.0 x 20.5 x 39.5 mm)
  • Speed: @ 4.8V: 0.20 sec/60° / @ 6.0V: 0.18 sec/60°
  • Rotation Support: Dual Bearings
  • Gear Material: Metal
  • Rotation Range: 180°
  • Connector Type: J (aka Futaba)
SpringRC SR311
  • Control Signal: PWM Analog
  • Torque: @ 4.8V: 43.13 oz-in (3.1 kg-cm) / @ 6.0V: 52.86 oz-in (3.8 kg-cm)
  • Weight: 0.95 oz (27.0 g)
  • Dimensions: 1.23 x 0.65 x 1.13 in (31.3 x 16.5 x 28.6 mm)
  • Speed: @ 4.8V: 0.14 sec/60° / @ 6.0V: 0.12 sec/60°
  • Rotation Support: Dual Bearings
  • Gear Material: Metal
  • Rotation Range: 180°
  • Connector Type: J (aka Futaba)

Power

It's recommended to power the board via the jack connection with a regulated 5 VDC 5000 mA power supply provided in the box. There is an on-board voltage regulator for higher voltages that protect the Braccio shield.
NOTE: The protection doesn't work for the Arduino Yun if you put the bridge between Vin and 5V on the Arm Robot Shield V1 (later version are called Braccio shield and has a power switch on the top of the shield).


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Total Number of Pieces119
Additional FeaturePower: 5V @ 5A (included)


Report a problem
Suggest a product