The popular open source BeagleBone® Black computer now comes with built-in wireless networking capability by replacing the 10/100 Ethernet port with onboard 802.11 b/g/n 2.4GHz WiFi and Bluetooth. Leveraging a partnership with Octavo Systems and designed in CadSoft Eagle, BeagleBone Black Wireless is the easiest to use and modify credit-card-sized IoT Linux computer available.
Features
Processor: Octavo Systems OSD3358 1GHz ARMĀ® Cortex-A8
512MB DDR3 RAM
4GB 8-bit eMMC on-board flash storage
3D graphics accelerator
NEON floating-point accelerator
2x PRU 32-bit microcontrollers
Specifications
Connectivity:
USB client for power & communications
USB host
802.11b/g/n and Bluetooth 4.1 plus BLE
HDMI
2x 46 pin headers
Software Compatibility:
Debian with Cloud9 IDE on Node.js w/ BoneScript library
Third party support for Android and Ubuntu
plus much more
Supported Device: OSD3358
Supported Device Technology: Application Processor and SOC