TopMax III High-Speed Universal Device Programmer

You may also like:
TL866II Plus TL866II Plus
46 46
VM167 VM167
VM140 VM140

$859.95 ea

2 ship on May. 17
More Available – 3 weeks


  • Jameco Part no.: 2294135
  • Manufacturer: EE Tools
  • Manufacturer no.: TOPMAX III
  • HTS code: 8471900000
  • Web Exclusive

TopMax III High-Speed Universal Device Programmer

The TopMax-III is a high-speed universal device programmer for USB 1.1/2.0/3.0 PC-interface. It can program a 64Mbit (AM29LV641) flash memory in 42 seconds. This is a true low-cost production-oriented system. The TopMax-III meets the demands of today's programming solution for lab and production on line applications. TopMax-III is a software driven device programmer that supports a wide variety of programmable devices including: EPROM, EEPROM, Serial PROM, EPLD, PEEL, GAL, FPGA, and single chip Microcontroller. The great advantage of this programmer is its programming speed and superior software. It's controlled via a host IBM PC or compatible computer, and the operating software has a user-friendly interface that includes window pull-down menus and virtual memory management to deal with very large files.

Hardware Features

  • One on-board FPGAs for extremely fast communication.
  • Extremely fast SPI, QPI Serial memory support
  • Supports real low-voltage such as 5, 3.3, 2.7, 1.8 volts for programming power
  • Detects all pin locations for poor or damaged pin contacts
  • External START Key allows production programming mode
  • Internal universal power supply, 110-240 VAC (no separate power supply required in foreign country)
  • Current limiting protects hardware circuit from improperly inserted or defective chips and operation errors
  • Standard 48-pin ZIF (Zero Insertion Force) socket accepts both 300mil and 600 mil DIP devices
  • True universal pin driver hardware
  • Hardware diagnostic program exams all socket-pin drivers before using programmer
  • 5.5"(L) x 8.14"(W) x 1.63"(H); (140mm(L) x 207mm(W) x 41.45mm(H)
  • Operation Voltage : 90 to 264VAC @ 47 to 63Hz (Power Consumption : 100W)
  • CE compliant

Software Features

  • Auto Search Device Select function supports E(E)PROMs & Microcontrollers
  • Device Insertion Test identifies improperly inserted device before programming
  • Gang Program Mode allows programming up to 8 sockets concurrently
  • (START ALL Key enables to program the programmers simultaneously)
  • Checks for incorrect device insertion, backward, incorrect position, and poor pin contact.
  • Device Operations: Read, Blank check, Program, Verify, Checksum, Data compare, Security, Auto (blank check program- verify)
  • Option Bit program
  • Displays programming parameters and optional bit information on the screen
  • Sets device/buffer address ranges before programming devices
  • User-changeable programming parameters
  • Built-in editor for both buffer date and test vectors
  • Supports Binary and all hex files (POF and JEDEC, Intel Hex, Motorola S Records, Tekhex, straight hex, hex-space,
  • Extended Tekhex, and others, automatic file type recognition) with Load, Edit, and Save commands

Devices Programmed

  • M25Pxx, MX25Lxx, S25LFxx, SST25VFxxx
  • NAND Flash Memory Samsung K9Kxxx, K5Axxx, K5Fxxx, M-System MDOC-256 / 512 / 1G / 2G, and Toshiba TC58xxx St-Micro NAND01G / 02G / 04G
  • 28Fxxx, 29Fxxx, 38Fxxx, 29LVxxx, 26LVxxx, 29GLxxx, 29ALxxx, 29Wxxx, 36xxx, 32HFxxx, 34VFxxx, 37VFxxx, 39SFxxx, 39VFxxx, 45LFxxx, 49LFxxx, 50FWxxx
  • 27xxx and 27Cxxx series, from 16 Kbit to 32Mbit with 8-bit/16-bit
  • 256 Kbit to 32 Mbit 28Fxxx, 29Fxxx, 29Cxxx, 29BVxxx, 29LVxxx, 29Wxxx, 49Fxxx series (1.5, 1.8, 2.7, 3.3, 5.0, or 12 Volt)
  • 24Cxx, 24Fxx, 25Cxx, 59Cxx, EPC1/1213/1648, and 93Cxx
  • 27Sxx, 7Cxxx, 71xx, 74Sxx, 87Sxx, 82Sxx,
  • ispLSI (10/20)xx, ispGAL22V10, ispGDS1(2)x, LC40(41)xx M4Axxx series
  • PEELs 153, 173, 253, 273, 18CV8, 20CG10 series
  • EPLDs PLCxxx, PLSxxx, PLUSxxx, Epxxx, EPCxxx, EPMxxx, PLDxxx, 5Cxxx, 85Cxxx series
  • TSOP, BGA, QFP, TSOP2, FBGA, TQFP, CSP, uBGA, PLCC, SOIC, EBGA, PoP, SSOP, TFBGA and more

System Requirements

  • A hard disk drive (4 Megabytes) is recommended for software installation / set up
  • PC RAM size: 512K of conventional memory
  • OS: WINDOWS 7, 8 or 10

Standard Accessories

  • Power Cord
  • USB Cable
  • Software CD
  • User's Guide


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product