150W 12V 12500mA Constant Voltage Constant Current Mode LED Driver with Tunable Output Current

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-150H-24 HLG-150H-24
LPV-35-24 LPV-35-24

$30.40 ea

Call 1-800-831-4242 for availability

TARIFF FREE PRODUCT


  • Jameco Part no.: 2294191
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-150-12-A
  • Electronics Parts Locator
# of units Price
1+ $30.40
10+ $27.70

Request a Large Quantity Quote

150W 12V 12.5A Constant Voltage Constant Current Mode LED Driver with Tunable Output Current

12 Volts DC @ 4 Amps (Constant current region: 8.4V to 12V; Current adjustment range: 6.5A to 12.5A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 12 V
  • Rated current: 12.5 A
  • Rated power: 150 W
  • Current adjustment range: 6.5 A to 12.5 A
  • Dimensions: 7.09"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)12.5
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.09
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)150
Input Frequency47 to 63
Maximum Input Current (A)1.8
Efficiency (%)91.5
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product