Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Constant Voltage Constant Current Mode with Adjustable Output Current 192W 12V 16A

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12

$37.10 ea

Lead time 8 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2294255
  • Manufacturer: MEAN WELL
  • Manufacturer no.: XLG-200-12-A
  • Electronics Parts Locator
# of units Price
1+ $37.10
10+ $33.70

Request a Large Quantity Quote

LED Driver Constant Voltage Constant Current Mode with Adjustable Output Current 192W 12V 16A

12 Volts DC @ 16 Amps (Constant current region: 8.4V to 12V; Current adjustment range: 8A to 16A)

Features

  • Wide input voltage range: 100 to 305 VAC (Class I)
  • Full power output at 70 to 100% constant power mode operation
  • Metal case with IP67, suitable for outdoor applications
  • Surge protection with 6 KV/4 KV
  • Protection functions: Over voltage, short circuit, over current, over temperature
  • Life time: >50,000 hours
  • 5 year warranty

Specifications

  • DC Voltage: 12 V
  • Rated current: 16 A
  • Rated power: 192 W
  • Current adjustment range: 8 A to 16 A
  • Dimensions: 7.83"L x 2.48"W x 1.40"H

Applications

  • Skyscraper and commercial building lighting
  • Street lighting
  • Floodlights
  • Stage lighting
  • Fishing and marine lighting
  • Horticulture lighting
  • Bay lighting
  • DMX power supply
  • Type HL for use in Class I, Division 2


Report a problem
Suggest a product
Specification Value
Output Current (A)16
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.83
Width (inch)2.48
Height (inch)1.4
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)192
Input Frequency47 to 63
Maximum Input Current (A)2.2
Efficiency (%)92
Minimum Isolation Voltage4200V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyXLG-200
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16 A


Report a problem
Suggest a product