Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Fast-Acting 1A 10x38mm KLK-Series 600VAC 500VDC

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
G1SA1A-R G1SA1A-R
AGC-2-R-VP AGC-2-R-VP
FUSE 5A-R FUSE 5A-R
Price Reduced

$13.95 ea

18 ship on Aug. 14


  • Jameco Part no.: 2294455
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0KLK001.T
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

Fuse Fast-Acting 1A 10x38mm KLK-Series 600VAC 500VDC

Fast-acting, high-interrupting capacity, current-limiting type fuse. Especially suited for control circuits, street lighting, HID lighting, computers, and other applications without high in-rush currents.

Specifications

  • Fuse Type: Cartridge
  • Current Rating (Amps): 1A (1000 mA)
  • Voltage Rating: 600 VAC / 500 VDC
  • Response Time: Fast Blow
  • Applications: Electrical, Industrial
  • Breaking Capacity @ Rated Voltage: 100kA AC, 50kA DC
  • Mounting Type: Holder
  • Package: 5AG, 10mm x 38.1mm
  • Size / Dimension: 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
  • Approvals: CE, CSA, QPL, UL


Report a problem
Suggest a product
Specification Value
Family5AG
Blow characteristicFast Acting
Rated Breaking Capacity (A)1
Rated AC Voltage (URac) (V)600
Fuse MaterialCeramic
Body Diameter (inch)0.41
Body Length (inch)1.50


Report a problem
Suggest a product