830-Point Solderless Breadboard Mounted with 3 Binding Posts
These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. The binding post/banana jacks also unscrew to secure a wire to the post. Use AC/DC breadboard power supply, P/N 77682.
Features:
(3) Threaded binding posts/banana jacks (red, black and green)
Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
0.1" hole spacing
Pins are identified by numbered rows and columns
Ideal for high frequency and low noise circuits
One-year warranty
Use to breadboard and debug circuit designs
Low static, plastic body - CMOS safe
Nickel-plated clips designed to withstand up to 5,000 insertion cycles
Breadboard strips connect together to form larger working areas
Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)