10 Watt Amplifier for Siglent SDG Function Generators

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SDG2082X SDG2082X

$389.00 ea

Lead time 3 weeks


  • Jameco Part no.: 2294863
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPA1010
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Web Exclusive

10 Watt Amplifier for Siglent SDG Function Generators

Designed for use with all Siglent SDG function generators. Useful when a higher output power is required.

Features

  • Bandwidth: 10 W (typical)
  • Maximum frequency: 1 MHz
  • Input impedance: 15 KOhms
  • Input: ±6.5V Vpp (Gain: X1) - ±1.3Vpp (Gain: X10)
  • Maximum output voltage: 25.4 Vpp
  • Maximum output current: 1.12 A
  • Maximum slew rate: >90 V/µsec
  • Weight: 5 lbs.
  • Dimensions: 12" × 12" × 5"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product