Adafruit Mono Class D Audio Amplifier 2.5W PAM8302

You may also like:
410-405 410-405
410-263 410-263
433MHZ-TXRX 433MHZ-TXRX
HC-05 HC-05
410-212 410-212
410-218 410-218

$3.95 ea

36 ship on May. 10
More Available – 3 weeks


  • Jameco Part no.: 2294911
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: 2130
  • HTS code: 8543709655
  • Electronics Parts Locator

Adafruit Mono Class D Audio Amplifier 2.5W PAM8302

This super small mono amplifier is surprisingly powerful capable of delivering up to 2.5 Watts into 4-8 ohm impedance speakers. Inside the miniature chip is a class D controller, able to run from 2.0V-5.5VDC. Since the amp is a class D, it's very efficient (over 90% efficient when driving an 8Ω speaker at over half a Watt) - making it perfect for portable and battery-powered projects. It has built in thermal and over-current protection, but we could barely tell it got hot. There's even a volume trim pot so you can adjust the volume on the board down from the default 24dB gain. This board is a welcome upgrade to basic "LM386" amps!

The A+ and A- inputs of the amplifier go through 1.0uF capacitors, so they are fully 'differential' - if you don't have differential outputs, simply tie the Audio-pin to ground. The output is "Bridge Tied", meaning the output pins connect directly to the speaker pins, no connection to ground. The output is a high frequency 250 KHz square wave PWM that is then 'averaged out' by the speaker coil - the high frequencies are not heard. All the above means that you can't connect the output into another amplifier, it should drive the speakers directly.

It comes with a fully assembled and tested breakout board. We also include header to plug it into a breadboard and a 3.5mm screw-terminal blocks so you can easily attach/detach your speaker. You will be ready to rock in 15 minutes! Speaker is not included; use any 4 ohm or greater impedance speaker.

Specifications

  • Output Power: 2.5W at 4Ω, 10% THD, 1.5W at 8Ω, 10% THD, with 5.5V Supply
  • 50dB PSRR at 1KHz
  • Filter-less design, with ferrite bead + capacitors on output.
  • Fixed 24dB gain, onboard trim potentiometer for adjusting input volume.
  • Thermal and short-circuit/over-current protection
  • Low current draw: 4 mA quiescent and 0.5 mA in shutdown (due to pullup resistor on SD pin)
  • 15mm x 24mm x 2mm (0.6" x 0.9" x 0.08")
  • Weight: 1.4g
Note: The terminal block included with your product may be blue or black.

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product