DC-to-DC, Non-Isolated
Open Frame
DC-DC USB Power Charger Mobile Step Up to 5V Boost Converter Power Supply Module
View larger image
Jameco Part no.:
2294919
Manufacturer:
Jameco Reliapro
Manufacturer p/n:
DFR-DCDCBOOST-ALI
HTS code:
8504406012
No datasheet available. Please review the tabs below for product specifications.
You may also like:
SKE15A-24
DKE10A-15
RSD-100C-24
DCW08A-15
DKE10B-15
DKA15B-15
$6.95
ea
2 ship on Apr. 19
More Available – 13 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$6.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2294919
Manufacturer:
Jameco Reliapro
Manufacturer no.:
DFR-DCDCBOOST-ALI
HTS code:
8504406012
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$6.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
DC-DC USB Power Charger Mobile Step Up to 5V Boost Converter Power Supply Module
Specifications
2.5V-5.5V to 5V 2A Max
Input: 2.5V (MIN) -5.5V (MAX)
Output: 5V / 2A ± 5% (MAX) Typical 1.5A
Conversion efficiency: 92%(Max)
Working temperature: -40°C to 85°C
Storage temperature: -55°C to 150°C
Switching Frequency: 1 MHZ
Static power consumption: 80 uA
Working instructions: 5V output blue LED light
Load capacity: 2A (Max) Typical 1.5A
Material: PCB
Color: Blue
Size: 42mm x 15mm x 5mm (LXWXH)
Net Weight: 5g
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
DC-DC USB Power Charger Mobile Step Up to 5V Boost Converter Power Supply Module
Image is representative only