Eastern New Mexico University EET 437

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-ROCH-BME150 KIT-ROCH-BME150

$39.95 ea


  • Jameco Part no.: 2295119
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: ENMU-EET437
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Eastern New Mexico University EET 437

Kit Includes:

Part No.
Qty.
Description
690742
1
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690793
2
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
661482
1
Resistor Carbon Film 820 Ohm 5% 1/2 Watt
690865
2
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690937
1
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
690945
2
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
690953
2
Resistor Carbon Film 2.4K Ohm (2K4) 5% 1/4 Watt
690988
1
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691008
1
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%
691016
1
Resistor Carbon Film 4.3K Ohm (4K3) 5% 1/4 Watt
691104
5
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691171
2
Resistor Carbon Film 20k Ohm 1/4 Watt 5%
691180
1
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
691243
1
Resistor Carbon Film 39k Ohm 1/4 Watt 5%
691340
3
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
2245028
3
1.0M Ohm 1 Watt Resistor
661263
1
Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)
2280111
2
Ceramic Disc Capacitor Radial 0.001uF (1000pF) 20% 400V
330431
1
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
94212
1
10uF 25V 20% Radial Capacitor 85C 4x5x1.5mm
33719
3
Capacitor Tantalum 15 uF 25 Volt 10%
2040196
1
Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk
1946228
2
Capacitor Radial 100 uF 10 Volt 105c 5x11x3.5mm
38359
1
Transistor 2N3904 NPN General Purpose (bulk)
23851
1
IC LM339 Quad Comparator 14-pin DIP
830522
1
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
2237263
1
Resistor Carbon Film 330 Ohm 2 Watt 5%
2277407
3
Transistor TIS73 JFET N-Channel General Purpose Amplifier 30V 10mA
210622
1
Transistor 2N3819 JFET Small Signal N Channel
212151
1
IC LM301AN Operational Amplifier 18V 500mW
179354
1
Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
2188449
1
LED Super Bright Red Water Clear 5mm (T-1 3/4) 625nm 5000mcd
2181458
1
24mm Audio Taper Potentiometer Dual 1K Ohm 1/4W (250mW) 20% Round Shaft
255549
1
Potentiometer 50k Linear Taper 1/2 Watt ±20% Single Turn
13995
1
22mm Linear Taper Potentiometer 5K Ohm 2 Watt 10%
255582
1
Linear Taper Potentiometer 24mm 1M Ohm 1/2W (500mW) 20% Single Turn


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product