BEEP Lab Kit

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-STCLD-CSCI220 KIT-STCLD-CSCI220
KIT-YC-ELT126 KIT-YC-ELT126
KIT-CCSF-101 KIT-CCSF-101
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO

$89.86 ea


  • Jameco Part no.: 2295135
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: BEEP LAB ENSEMBLE
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

BEEP Lab Kit

Kit Includes:

Part No.
Qty.
Description
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
119011
6
Tactile Switch Off Momentary (On) Single Pole Single Throw Round Button PC Pins 0.05 Amp 12 Volt Through Hole
122973
6
Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA
1954818
2
Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa
198731
2
9V Energizer® Alkaline Battery
202403
2
Photocell CdS 3-11K Ohm at 10lux 200K at 0lux 100mW 150V
20601
1
400-Point Solderless Breadboard 3.3"Lx2.1"W
20723
2
830-Point Solderless Breadboard 6.5" x 2.125"
2096018
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2151216
3
Speaker Piezo 3800Hz 80dB 20 Voltp-p 1mA 2 Wire 6.9mm x 14mm
2151486
1
Arduino Uno R3 DIP Edition (Revision 3) - Genuine!
2161406
6
3/8 Inch Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn Thru Hole
2174881
15
LED Super Bright White Diffused 3mm (T-1) 400nm 8000mcd
222010
1
Cable USB2.0 A/B 6 Feet Black USB-A Male To USB-B Male
2236105
4
Piezo Buzzer 3400Hz 90dBA 9V Continuous
2305959
1
Flip-Top Case Clear Plastic with Latches
23288
2
IC LM1877N-9 Dual Audio Power Amplifier Delivering 2-Channels Continuous Into 8ohm Loads
281738
2
Connector 0.25" Audio Jack Female Mono Panel Mount with Solder Lugs
330431
12
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
333973
15
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
893179
4
IC CD40106B CMOS Hex Schmitt Trigger
661343
30
Resistor Carbon Film 220 Ohm 1/2 Watt 5%
690620
10
Carbon Film Resistor 100 Ohm 5% 1/4 Watt (250mW)
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691024
10
Resistor Carbon Film 4.7k Ohm 1/4 Watt 5%
691104
20
Resistor Carbon Film 10k Ohm 1/4 Watt 5%


Electronic Kits for Students

Jameco offers a variety of electronic kits, robotic kits, STEM projects, and customized kits with the electronic components and the parts needed to meet project or curriculum requirements. Jameco has created a selection of pre-made kits for university and college programs and curriculums. These can be used "as is" or customized for specific requirements. We share and promote the efforts of our partner professors.

Learn more about Jameco's Education Custom Kitting Program

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product