Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

USB 3.0 A Male to A Female Extension Cable 3 Feet Black

You may also like:
10U3-32106-E-BK 10U3-32106-E-BK
10U2-02203-BK 10U2-02203-BK
10U2-02206-BK 10U2-02206-BK
10U2-20126-03 10U2-20126-03
10U2-15106 10U2-15106
321050032 321050032
M704-13 M704-13

$3.49 ea

54 ship on Sep. 18
More Available – 3 weeks


  • Jameco Part no.: 2295247
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 10U3-32103-E-BK
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.15
100+ $2.75

Request a Large Quantity Quote

USB 3.0 A Male to A Female Extension Cable 3 Feet Black

Features

  • An ideal solution to extend the USB connection to your computer.
  • Compatible with flash drive, mouse, keyboard, printer or other USB peripheral devices.
  • SuperSpeed USB 3.0 cable is 10 times faster than USB 2.0 cable.
  • Support data transfer rate up to 4.8GBps.
  • Double-shielded conductor reduces EMI/RFI interference to provide better performance.
  • Backward compatible with USB 2.0 and 1.1.
  • All relevant materials are complied with RoHS directive.

Specifications

  • Connector 1: USB 3.0 Type A Male
  • Connector 2: USB 3.0 Type A Female
  • Conductor: Super High Speed USB 3.0 Cable, 28 AWG. x 3P + 24 AWG. x 2C
  • Color: Black Color
  • Length: 3 feet


Report a problem
Suggest a product
Specification Value
Version3.0
GenderA/M - A/F
Length (FT)3
ColorBlack
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Type-A - Female


Report a problem
Suggest a product