12 Volt 1 Amp 12 Watt Interchangeable Wall Adapter with AC Clips and 2.1mm Plug

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
FW75550/12 FW75550/12
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSAA20R-120L6-R PSAA20R-120L6-R
Price Reduced

$8.95 ea

404 ship on May. 13
More Available – 21 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2295255
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT12W120100ZZ-00
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12 Volt 1 Amp 12 Watt Interchangeable Wall Adapter with AC Clips and 2.1mm Plug

Specifications

  • AC Clips Included: USA, EU, UK, AUS
  • Output voltage: 12 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz; 0.3A max.
  • Size: 1.75"W x 2.22"H x 1.36"D (without AC clip)
  • Case color: Black
  • Output cord length:
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL, CE, FCC
  • CEC Level VI

Alternate Angle

Power Supply label

Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.36 x 1.75 x 2.22
Agency ApprovalsUL, CUL, CE, FCC, CEC
AC Power CordAC Plugs Included (4)
Maximum Input Current0.3 A
Number of Outputs1
Power Rating12 W
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length1.36 in.
Height1.75 in.
Depth2.22 in.
Input ConnectorNEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK


Report a problem
Suggest a product