2x AA Battery Holder with 6" Wires and JST-PH 2P Connector

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$1.79 ea

230 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 2295375
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: BH-321-1ATH
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

2x AA Battery Holder with 6" Wires and JST-PH 2P Connector

Features

  • Number of cells: 2
  • Cell size: AA, LR6
  • Connector: 6" wires with JST-PH 2P connector
  • Sides: Single sided
  • Size: 59mm x 33mm x 15mm
  • Compatible with the micro:bit microcontroller (P/N: 2246434)


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Number of Cells2
SidesSingle
Connector TypeWires, 6", 2P connector
Product TypeBattery Holder (open)
Size (L x W x H) (mm)59 x 33 x 15
Additional FeatureJST-PH connector
Product Length2.32 in.
Width1.3 in.
Height0.59 in.


Report a problem
Suggest a product