*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
50+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2 |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3.3 x 1.3 x 1.7 |
Agency Approvals | UL/CUL/CEC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 24 |