Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 41 CFM

You may also like:
AD0812HB-A73GL AD0812HB-A73GL
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$5.95 ea

866 ship on Aug. 11
More Available – 5 weeks


  • Jameco Part no.: 2295487
  • Manufacturer: Sunon
  • Manufacturer no.: ME80251V1-000U-A99
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 41 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 41 CFM
  • Bearing type: Vapo
  • Current: 140 mA
  • Power: 1.7 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 33 dBA
  • Connections: 6" wires with 2-pin connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)41
BearingVapo
Current (mA)140
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)33
Connection (Leads)6" w/ conn.
Power (Watts)1.7


Report a problem
Suggest a product