Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 2.5 Amp (2500mA) 30 Watt Slim Wall Adapter 2.5mm Plug

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US
New Product

$12.95 ea

1 ship on Feb. 21
496 ship on Apr. 10


  • Jameco Part no.: 2295551
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: KSA-30W-120250VU
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

12 Volt 2.5 Amp 30 Watt Slim Wall Adapter 2.5mm Plug

Specifications

  • Slim type adapter
  • AC outlet orientation: Horizontal
  • Output voltage: 12 VDC
  • Output current: 2.5 A (2500 mA)
  • Output connector: 2.5 x 5.5 x 10 mm (ID x OD x L); center positive female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz, 1A
  • Size: 2.76"W x 1.19"H x 1.71"D
  • Case color: Black
  • Output cord length: 4 feet
  • Weight: 0.257 lbs.
  • Agency approvals: UL, CUL
  • CEC Energy Level VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.2 x 1.7
Agency ApprovalsUL/CUL
Maximum Input Current (A)1
Number of Outputs1
Maximum Output Power (W)30
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product