AC Power Cord NEMA 5-15P to C13 Plug 18 AWG 10 Foot SJT

You may also like:
10W1-14-01210 10W1-14-01210
2500.120AL 2500.120AL
5001.072 5001.072
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH

$6.95 ea

22 ship on May. 11


  • Jameco Part no.: 2295655
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 30312CBL
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

AC Power Cord NEMA 5-15P to C13 Plug 18 AWG 10 Foot SJT

Specifications

  • Type: 3-conductor AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJT (60°C)
  • Wire Gauge (AWG): 18 AWG (0.824 mm²)
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CUL
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSJT
Length10 ft.
CertificationsUL, CUL
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)18
International Wire Size0.824 mm²
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature60°C
ShieldingUnshielded


Report a problem
Suggest a product