Rectangular Connectors
Backplane
Connector Header Male Pins 120 Position 5 Row 2mm Pitch Through Hole
View larger image
Jameco Part no.:
2295679
Manufacturer:
Amphenol
Manufacturer p/n:
89008-110
HTS code:
8536694030
Data Sheet (current)
[3497 KB ]
You may also like:
106774-1
650947-5
650945-5
5650461-5
650913-5
535059-4
$4.95
ea
237 ship on Mar. 2
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$4.95
10+
$4.49
50+
$3.95
100+
$3.59
250+
$3.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2295679
Manufacturer:
Amphenol
Manufacturer no.:
89008-110
HTS code:
8536694030
Data Sheet (current)
[3497 KB ]
Web Exclusive
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$4.95
10+
$4.49
50+
$3.95
100+
$3.59
250+
$3.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Connector Header Male Pins 120 Position 5 Row 2mm Pitch Through Hole
Specifications
Series: Metral®
Connector Type: Header, Male Pins
Number of Positions: 120
Number of Positions Loaded: All
Pitch: 0.079" (2.00mm)
Number of Rows: 5
Mounting Type: Through Hole
Termination: Press-Fit
Contact Finish: Gold
Contact Finish Thickness: 30.0µin (0.76µm)
Color: Natural
Current Rating (Amps): 1 A
Material Flammability Rating: UL94 V-0
Operating Temperature: -55°C ~ 125°C
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Connector Header Male Pins 120 Position 5 Row 2mm Pitch Through Hole
Image is representative only