Connector Header Male Pins 240 Position 5 Row 2mm Pitch Through Hole

You may also like:
480054-3 480054-3
89094-102 89094-102
89008-110 89008-110
Slashed Prices - Limited Quantity

$6.95 ea

128 ship on Jan. 22


  • Jameco Part no.: 2295687
  • Manufacturer: Amphenol
  • Manufacturer no.: 89009-110
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $5.39

Request a Large Quantity Quote

Connector Header Male Pins 240 Position 5 Row 2mm Pitch Through Hole

Specifications

  • Series: Metral®
  • Connector Type: Header, Male Pins
  • Number of Positions: 240
  • Number of Positions Loaded: All
  • Pitch: 0.079" (2.00mm)
  • Number of Rows: 5
  • Mounting Type: Through Hole
  • Termination: Press-Fit
  • Contact Finish: Gold
  • Contact Finish Thickness: 30.0µin (0.76µm)
  • Color: Natural
  • Current Rating (Amps): 1 A
  • Material Flammability Rating: UL94 V-0
  • Operating Temperature: -55°C ~ 125°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product