CR2032 Lithium Battery (Non-Rechargeable) 3V 235mAh Vertical PC Mount

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR2032-J030(JHLF) CR2032-J030(JHLF)
CR1220 CR1220
TL-5101/P TL-5101/P

$1.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2295711
  • Manufacturer: Renata Batteries
  • Manufacturer no.: CR2032MFR-RV
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.49
50+ $1.25

Request a Large Quantity Quote

CR2032 Lithium Battery (Non-Rechargeable) 3V 235mAh Vertical PC Mount

Specifications

  • Battery Size: CR2032
  • Battery Chemistry: Lithium Manganese Dioxide (LiMnO2)
  • Output Voltage: 3 V
  • Capacity: 235 mAh
  • Non-Rechargeable
  • Termination Style: PC Pins (Vertical 3-Pin)
  • Orientation: Vertical
  • Width: 20 mm
  • Height: 3.2 mm
  • Minimum Operating Temperature: -30°C
  • Maximum Operating Temperature: +70°C


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Output Voltage3 VDC
Capacity225 mAH
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
TerminationPC mount, vertical
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.79 in.
Thickness0.13 in.


Report a problem
Suggest a product