Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Chip MLCC 1uF 25V X5R 10% SMD 0603

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT
Slashed Prices - Limited Quantity

$0.25 ea

3,878 ship on Aug. 6


  • Jameco Part no.: 2295727
  • Manufacturer: NIC Components
  • Manufacturer no.: NMC0603X5R105K25TRP4F
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.17
100+ $0.09
500+ $0.04

Request a Large Quantity Quote

Capacitor Ceramic Chip MLCC 1uF 25V X5R 10% SMD 0603

Specifications

  • Capacitance Value: 1uF
  • Tolerance: 10%
  • Voltage: 25VDC
  • Equivalent Series Resistance Type: Ultra Low
  • Dielectric: X5R
  • Technology: Standard
  • Microwave Application: No
  • Construction: Flat
  • Mounting: Surface Mount
  • Termination Style: Pad
  • Number of Terminals: 2
  • Case Style: Ceramic Chip
  • Dissipation Factor (%): 5
  • Size (mm): 1.6 x 0.8 x 1
  • Package/Case: 0603, tape and reel
  • Minimum Operating Temperature (°C): -55
  • Maximum Operating Temperature (°C): 85


Report a problem
Suggest a product
Specification Value
Capacitance Value1 µF
Voltage Rating (DC)25
Tolerance (%)10
DielectricX5R
Body Width (mm)1.6
Capacitance (uF)1
Case Style0603


Report a problem
Suggest a product