Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Chip MLCC 10uF 10% 16V X7R SMD 1206

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD
Slashed Prices - Limited Quantity

$0.55 ea

1,435 ship on Apr. 6


  • Jameco Part no.: 2295743
  • Manufacturer: NIC Components
  • Manufacturer no.: GMC31X7R106K16NT
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.55
10+ $0.29
100+ $0.21
500+ $0.19
1000+ $0.17

Request a Large Quantity Quote

Capacitor Ceramic Chip MLCC 10uF 10% 16V X7R SMD 1206

Specifications

  • Capacitance Value: 10 uF
  • Voltage 16V
  • Temperature Coefficient: X7R
  • Case Size: 1206 Case


Report a problem
Suggest a product
Specification Value
Capacitance Value10 µF
Voltage Rating (DC)16
Tolerance (%)10
DielectricX7R
Body Width (mm)3.2
Capacitance (uF)106
Case Style1206


Report a problem
Suggest a product