10mm Carbon Trimmer Potentiometer 100K Ohm 0.15W (150mW) PC Pins 1 Turn Side Adjust

You may also like:
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
New Product

$0.45 ea

10,500 ship on Oct. 15


  • Jameco Part no.: 2295759
  • Manufacturer: Amphenol
  • Manufacturer no.: PT10MH01-104A2020S
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Trimmer Potentiometer Carbon 100K Ohm 0.15W PC Pins 1 Turn Side Adjust

Specifications

  • Resistance: 100K ohms
  • Power (Watts): 0.15W (150mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±300ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)

Applications

  • Automotive
  • Appliance control - sensor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product