10mm Carbon Trimmer Potentiometer 47K Ohm 0.15W (150mW) PC Pins 1 Turn Top Adjust

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100

$0.45 ea

1,945 ship on May. 10


  • Jameco Part no.: 2295815
  • Manufacturer: Amphenol
  • Manufacturer no.: PT10MV10-473A2020S
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Trimmer Potentiometer Carbon 47K Ohm 0.15W PC Pins 1 Turn Top Adjust

Specifications

  • Resistance: 47K ohms
  • Power (Watts): 0.15W (150mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±300ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.236" H (10.30mm x 6.00mm)

Applications

  • Automotive
  • Appliance control - sensor


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT10
Resistance (Ohm)47000
Power Rating0.15 W
Tolerance20%
Product TypeTrimmer Horizontal
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCarbon
Minimum Operating Temperature-25°C
Maximum Operating Temperature75°C
MountingThrough Hole
TaperLinear
Actuator OrientationSide
Resistance47 KOhm


Report a problem
Suggest a product