Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

10mm Cermet Trimmer Potentiometer 10K Ohms 0.33W (330mW) PC Pins Through Hole 1 Turn Top Adjust

You may also like:
PT15NV02-502A PT15NV02-502A
PT15ND-10K PT15ND-10K
PT15ND-2.5MEG PT15ND-2.5MEG
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15YD-100K PT15YD-100K

$0.89 ea

2 ship on Dec. 7


  • Jameco Part no.: 2295863
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PTC10LV10-103A2020
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
50+ $0.75
100+ $0.69

Request a Large Quantity Quote

10mm Cermet Trimmer Potentiometer 10K Ohms 0.33W PC Pins Through Hole 1 Turn Top Adjust

Specifications

  • Resistance: 10 kOhms
  • Power (Watts): 0.33W (330mW)
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.406" Dia x 0.189" H (10.30mm x 4.80mm)


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPTC10
Resistance (Ohms)100000
Power Rating0.33 W
Tolerance (%)20
Product TypeTrimmer Horizontal
Size - mm10
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCarbon
TaperLinear
Actuator OrientationTop


Report a problem
Suggest a product