Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

High Power Toroid Inductor 100uH 2.5A(DC) 10% Vertical 1.0kHz

You may also like:
2112-V-VP 2112-V-VP
2124-V-VP 2124-V-VP
2316-V-VP 2316-V-VP
2109-H-VP 2109-H-VP
DR0810-823L DR0810-823L
LHL10NB822J LHL10NB822J

$1.95 ea

17 ship on Dec. 3


  • Jameco Part no.: 2295887
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CT67F-101K
  • HTS code: 8504509530
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Inductor High Power Toroid Vertical 100uH 2.5A

Specifications

  • Inductance: 100µH
  • Tolerance: ±10%
  • L Test Frequency: 1.0 kHz (on an HP4284A)
  • Rated DC Current: 2.5 A
  • Size: 20 mm diameter x 8.5 mm width
  • Wire: 23 AWG
  • Optional Klip Mount: KM-3


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance100 uH
Rated Current (mA)2500
Tolerance10%
Maximum DC Resistancen/a


Report a problem
Suggest a product