Flexible Board Stacker 50 Position Dual Row 2mm Pitch

You may also like:
42816-0512 42816-0512
Clearance

$7.95 ea

10% discount applied in cart

134 ship on Jun. 14


  • Jameco Part no.: 2295903
  • Manufacturer: Samtec
  • Manufacturer no.: TW-25-12-G-D-700-150
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.25
25+ $6.49
50+ $5.95
100+ $5.39

Request a Large Quantity Quote

Flexible Board Stacker 50 Position Dual Row 2mm Pitch

Specifications

  • Number of Positions: 50 Position
  • Pitch: 2 mm
  • Number of Rows: 2 Row
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Current Rating: 5.2 A
  • Application: Elevated Board Staking
  • Stack Height: 3.05 mm
  • Contact Plating: Gold
  • Housing Material: Liquid Crystal Polymer (LCP)
  • Contact Material: Phosphor Bronze
  • Flammability Rating: UL 94 V-0
  • Mounting Style: Straight Pin
  • Maximum Operating Temperature: +125°C
  • Minimum Operating Temperature: -55°C


Report a problem
Suggest a product
Specification Value
Product TypeBoard Stacker
Contact GenderMale
TerminationSolder
Number of Contacts50
Mounting TypePCB


Report a problem
Suggest a product