Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

IC CPLD 64 Macrocells 10ns 44-PLCC

You may also like:
ATF1504AS-10AU44 ATF1504AS-10AU44

$4.95 ea

10 ship on Nov. 30


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

IC CPLD 64 Macrocells 10ns 44-PLCC

Specifications

  • Series: ispMACH® 4A
  • Programmable Type: In System Programmable
  • Delay Time tpd(1) Max: 10.0 ns
  • Voltage Supply - Internal: 4.75 V to 5.25 V
  • Number of Macrocells: 64
  • Number of I/O: 32
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Surface Mount
  • Package: 44-LCC (J-Lead)
  • Base Number: M4A5-64


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product