Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Chip Resistor 50 mOhms 1% 1W 2615 J-Lead Current Sense

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-100-RC CR5-100-RC
CR5-5.0-RC CR5-5.0-RC
Slashed Prices - Limited Quantity

$1.49 ea

387 ship on Aug. 14


  • Jameco Part no.: 2295935
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: S2-0R05F1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.79

Request a Large Quantity Quote

Chip Resistor 50 mOhms 1% 1W 2615 J-Lead Current Sense

Specifications

  • Resistance: 50 mOhms (0.05 Ohms)
  • Tolerance: ±1%
  • Power (Watts): 1 W
  • Composition: Wirewound
  • Safety Features: Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding
  • Operating Temperature: -55°C to 275°C
  • Package: 2615 J-Lead
  • Size / Dimension: 0.260" L x 0.154" W (6.60mm x 3.90mm)
  • Height - Seated (Max): 0.142" (3.60mm)
  • Number of Terminations: 2


Report a problem
Suggest a product
Specification Value
Resistance Value22 Ohm
Power Rating1W
Tolerance1%
FamilyS-2
TechnologyWirewound
Temperature Coefficient±20ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature275°C
MountingSurface Mount
Case StyleMolded
Product Depth3.9mm
Product Height3.2mm
Product Length6.6mm
Product TypeResistor


Report a problem
Suggest a product