Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Chip Inductor 0805CS SMD 0.027uH 500mA 5% 250MHz

You may also like:
G094106LF G094106LF
PE-92116KM-5 PE-92116KM-5
L-1042 L-1042
DR0810-823L DR0810-823L
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP

$0.49 ea

1,200 ship on Aug. 17


  • Jameco Part no.: 2295975
  • Manufacturer: Major Brands
  • Manufacturer no.: 0805CS-270XJBC
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Chip Inductor 27nH (0.027uH) at 250 MHz 5% SMD

Specifications

  • Inductance: 27 nH (0.027µH) @ 250 MHz
  • Tolerance: 5%
  • Q min: 55 @ 500 MHz
  • SRF: 2580 MHz (typ.)
  • DCR: 0.25 Ohms (max.)
  • Irms: 500 mA
  • Color code: Violet
  • Package: 0805 SMT
  • SMD


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance0.027 uH
Rated Current (mA)500
Tolerance5%
Maximum DC Resistance250 mOhm


Report a problem
Suggest a product