Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC Analog LCD Driver for XGA and SXGA Resolution 128-LQFP

You may also like:
LM3914N LM3914N
LM3914N-1 LM3914N-1
UDN2981A-T UDN2981A-T
MAX7219CNG MAX7219CNG
LM3915N-1 LM3915N-1
SN75492N SN75492N

$2.95 ea

1,795 ship on Sep. 30


    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

IC Analog LCD Driver for XGA and SXGA Resolution 128-LQFP

Specifications

  • Product Type: LCD Drivers
  • Maximum Clock Frequency: 27 MHz
  • Operating Supply Voltage: 1.71 V to 1.89 V, 3.135 V to 3.465 V
  • Supply Current - Max: 401 uA
  • Operating Temperature: 0°C to +70°C
  • Mounting Style: SMD/SMT
  • Package: LQFP-128
  • Height: 1.4 mm
  • Length: 20 mm
  • Width: 14 mm


Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP-128


Report a problem
Suggest a product