Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Supervisor Push-Pull Totem Pole Single Channel SOT-23-5

You may also like:
DS1233D-10+ DS1233D-10+
DS1232LP DS1232LP
DS1233-10 DS1233-10
TL7705BCP TL7705BCP
MCP130-460DI/TO MCP130-460DI/TO
MAX704CPA MAX704CPA

$2.95 ea

682 ship on Dec. 7


  • Jameco Part no.: 2296263
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX6316LUK29CU T
  • HTS code: 8541500040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Supervisor Push-Pull Totem Pole Single Channel SOT-23-5

Specifications

  • Type: Simple Reset/Power-On Reset
  • Number of Voltages Monitored: 1
  • Output: Push-Pull, Totem Pole
  • Reset: Active Low
  • Reset Timeout: 140 ms Minimum
  • Voltage - Threshold: 2.93 V
  • Operating Temperature: -40°C to 125°C (TA)
  • Mounting Type: Surface Mount
  • Package: SC-74A, SOT-753, SOT-23-5
  • Base Part Number: MAX6316


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23-5


Report a problem
Suggest a product