Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Voltage Regulator IC Negative 5V Fixed Output 500mA DPAK

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.49 ea

4,664 ship on Aug. 6


  • Jameco Part no.: 2296295
  • Manufacturer: Motorola
  • Manufacturer no.: MC79M05CD
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.22
500+ $0.19

Request a Large Quantity Quote

Linear Voltage Regulator IC Negative 5V Fixed Output 500mA DPAK

Specifications

  • Output Configuration: Negative
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): -35 V
  • Voltage - Output (Min/Fixed): -5 V
  • Voltage Dropout (Max): 1.1 V @ 500 mA (Typ)
  • Current - Output: 500 mA
  • PSRR: 66 dB (120 Hz)
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Surface Mount
  • Package: TO-252-3, DPak (2 Leads + Tab), SC-63
  • Base Number: MC79M


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-252-3 (DPAK)
Voltage Output (V)(Min/Fixed)-5
Current Output (A)0.5
Output TypeFixed


Report a problem
Suggest a product