Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Monolithic Silicon Zener Diode ESD Surge Protector 5.6V 225mW SOT-23

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.25 ea

2,360 ship on Oct. 26


  • Jameco Part no.: 2296311
  • Manufacturer: On Semiconductor
  • Manufacturer no.: NMBZ5V6ALTI
  • HTS code: 8541100050
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

Dual Monolithic Silicon Zener Diode ESD Surge Protector 5.6V 225mW SOT-23

These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package and are ideal for situations where board space is at a premium.

Features

  • SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Working Peak Reverse Voltage Range - 3 V to 26 V
  • Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
  • Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
  • ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
  • Maximum Clamping Voltage @ Peak Pulse Current
  • Low Leakage < 5.0 µA
  • Flammability Rating UL 94V-O Mechanical Characteristics:
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements


Report a problem
Suggest a product
Specification Value
PackageSOT-23-3
Nominal Zener Voltage5.6
Maximum Power Dissipation (W)24
Zener Voltage Tolerance5%
Test Current20 mA


Report a problem
Suggest a product