Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Choke 82uH 2800mA 10% 0.11 Ohms Vertical Mount

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP

$1.95 ea

316 ship on Feb. 17


  • Jameco Part no.: 2296359
  • Manufacturer: Major Brands
  • Manufacturer no.: PVC-0-823-03
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

Inductor Fixed Power Choke 82uH 2.8A 110mOhm General Purpose Vertical Mount

Specifications

  • Inductance: 85 µH
  • Tolerance: 10%
  • Irms: 2.8 A
  • DCR max: 110 mOhms
  • 15.75 MHz
  • Radial


Report a problem
Suggest a product
Specification Value
Inductance (uH)82
Rated Current (mA)2800


Report a problem
Suggest a product